StarTech USB2HAB1M 1m USB 2.0 A To B Cable - M/M

Order Code:

19-8943

Brand: StarTech.com MPN: USB2HAB1M EAN-13: 0065030845458
  • Quickly find another product in this range by Cable Length:

Qty Unit Price (Ex VAT)
1+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayFurther 70 despatched in 3 working days

The StarTech.com USB2HAB1M 1m USB A to B cable features one USB A male connector and 1 x USB B male connector, providing a USB 2.0 connection to peripherals such as USB printers, scanners or external USB hard drives.

Backed by StarTech.com lifetime warranty.


  • High quality USB A and USB B connectors
  • Supports USB 2.0 data transfer rates up to 480 Mbps
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB B (4-pin) male
  • Manufacturer's part no.: USB2HAB1M
Cable Length 1m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 B male
Colour Black
Type USB 2 cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot