The StarTech.com USB2ASDC3M 3m ASUS Transformer USB Cable features 1 x USB A male connector and 1 x 40-pin ASUS male connector, delivering a simple way to connect your ASUS device to a USB capable computer. It is compatible with the ASUS Eee Pad Transformer (TF101, Prime, etc.), ASUS Transformer Pad (Infinity, etc.) and ASUS Eee Pad Slider. This long 3m USB cable is twice as long as the supplied cable, and lets you use your ASUS Pad further away from your PC, or Mac Computer for data transfers or for charging.
Backed by a StarTech.com lifetime warranty, this ASUS Transformer USB Cable is designed and constructed for maximum durability, making it a dependable replacement for damaged or misplaced data / charging cables.
- Aluminium-Mylar Foil with braided shielding
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 3m
- Colour: Black
- Connector A: USB A (4-pin) male
- Connector B: ASUS (40 pin) connector male
- Connector plating: Nickel
- Connector style: Straight
- Manufacturer's part no.: USB2ASDC3M
| Cable Length |
3m |
| Connector 1 |
USB 2.0 A male |
| Connector 2 |
ASUS 40-pin Male |
| Colour |
Black |
| Type |
Dock cable |
To use this facility please Sign In.
Sign In