The StarTech.com USB2AC1M 1m USB A 2.0 to USB C cable allows you to connect your new USB C mobile device to a computer with a traditional-style USB A port is the perfect solution. It's also compatible with Thunderbolt 3 ports. Connect your newer mobile devices that feature a USB C connector to your computer with data transfer speeds of up to 480Mbps.
The USB C connector is smaller and easier to use than previous USB connectors. With a reversible design, you can plug it into your devices with either side facing up. Insert the cable the right way every time, no more frustration or port damage.
Backed by a StarTech.com lifetime warranty.
- The reversible USB C connector plugs into your device with either side facing up
- Thunderbolt 3 port compatible
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 1m
- Colour: Black
- Connector A: USB A (4-pin) male
- Connector B: USB 2.0 USB C (24-pin) male
- Connector plating: Nickel
- Connector style: Straight
- Interface type & rate: USB 2.0 - 480 Mbit/s
- Manufacturer's part no.: USB2AC1M
| Cable Length |
1m |
| Connector 1 |
USB 2.0 A male |
| Connector 2 |
USB C male |
| Colour |
Black |
| Type |
USB 2 cable |
To use this facility please Sign In.
Sign In