Christmas Opening Hours and Delivery Dates here

StarTech US1GC30B USB-C 3.0 To Gigabit Network Adaptor Black

Order Code:

19-9534

Brand: StarTech.com MPN: US1GC30B EAN-13: 0065030862639
  • Quickly find another product in this range by Colour:

    Black White
Qty Unit Price (Ex VAT)
1+ £36.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
330 in stock, despatched in 2 working days

The StarTech.com US1GC30B Gigabit Ethernet Network Adaptor allows you to easily connect to a Gigabit network through the USB C or Thunderbolt 3 port on your laptop or desktop computer. This Gigabit Ethernet (GbE) adaptor provides a reliable network connection without having to install drivers; it’s ready to go, with native driver support to ensure a quick setup. It supports full Gigabit throughput by harnessing the performance of USB 3.1 Gen 1 (5 Gbps). You can access very large files over the network at Gigabit speeds.

Get up and running quickly, simply plug the adaptor into the USB C port on your laptop and connect to your network. The network adaptor chipset provides native driver support in Chrome OS, Mac OS 10.10, and Windows 8.1. The USB C connector is smaller and easier to use than previous USB connectors. It’s a reversible plug so you can connect to your devices with either side facing up. You can insert the cable the right way every time, without frustration or the risk of port damage.

Compact and portable, this USB Gigabit network adaptor is the ideal desktop network adaptor or laptop accessory. It’s powered directly from the USB port making it easy to connect when you’re on the go.

Backed by a StarTech.com 2-year warranty.


  • Gigabit Ethernet networking for your computer using USB 3.1 Gen 1 (5 Gbps) and a USB C port
  • Works with the newest MacBook, Chromebook and other computers with a USB-C port
  • Native driver support in Chrome OS™, Mac OS 10.10, Windows® 8.1 for easy set-up
  • Thunderbolt 3 port compatible
  • Powered directly from the USB port
  • Supports 10/100/1000 Mbps auto-detection
  • IEEE 802.3, 802.3u and 802.3ab compatible
  • IEEE 802.3az Energy Efficient Ethernet support
  • Compatible networks: 10/100/1000 Mbps
  • Connector type(s): USB 3.1 USB C (24-pin, gen 1, 5 Gbps) male
  • External ports: RJ-45 female
  • Manufacturer's part no.: US1GC30B
Type USB 3 to Gigabit Ethernet
Colour Black
Length 210mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot