StarTech SLSATAF12 300mm Slimline SATA To SATA Data Cable With LP4 Molex Power

MPN
SLSATAF12
Brand
StarTech.com
EAN-13
0065030843294
Order Code
19-8875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The StarTech.com SLSATAF12 300mm Slimline SATA to SATA with LP4 Power Cable features 1 x SATA data receptacle plus 1 x LP4 Molex power connection on one end, and 1 x Slimline Serial ATA receptacle on the other. It allows you to connect a Slimline SATA drive to a motherboard which only has standard SATA connectors. Supporting full SATA 3.0 throughput of up to 6Gbps when used with SATA 3.0 compliant drives, this innovative adaptor cable simplifies the migration to Slimline SATA drives.

Features a thin cable design, which helps reduce clutter and increase airflow within the computer/server case, for optimum system performance.

Backed by StarTech.com lifetime warranty.


  • Supports full SATA 3.0 6Gbps bandwidth
  • Compatible with Slimline SATA optical drives
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 305mm
  • Colour: Red
  • Connector A: Slimline SATA (13-pin, data & Power) receptacle
  • Connector B: LP4 (4-pin, Molex large drive power) male, SATA (7-pin, data) receptacle
  • Connector style: Straight
  • Interface type & rate: SATA III (6 Gbps)
  • Manufacturer's part no.: SLSATAF12
Connector 1 SATA
Connector 2 SATA
Length 0.304m
Colour Black & Red
Type SATA power
Cable Type SATA III
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 2 form factor Straight
Connector gender Female/Female
Harmonized System (HS) code 84733080
Maximum data transfer rate 6 Gbit/s
Package depth 225mm
Package height 22mm
Package weight 37g
Package width 125mm
Product colour Red
Quantity per pack 1 pc(s)
Weight 32g

Reviews

Be the first to submit a review

Trustpilot