StarTech SLSATAADAP6 150mm Slimline SATA To SATA Data and Power Cable F/M

MPN
SLSATAADAP6
Brand
StarTech.com
EAN-13
0065030848640
Order Code
19-8873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

The StarTech.com SLSATAADAP6 150mm Slimline SATA to SATA adaptor cable is a cost-saving solution that allows you to connect a Slimline SATA optical drive to a standard SATA motherboard connection. The adaptor features 1 x Slimline SATA connector (13-pin data & power) on one side and 1 x 7-pin SATA data plus 1 x 15-pin SATA power on the other. Use standard SATA cables to connect to your power supply and motherboard, combining both data and power into the optical drive Slimline SATA connection.

This slim SATA cable is 150mm long, which compared to a standard (non-cable) adaptor, reduces strain on the drive connector and allows for flexible cable routing when positioning the Slimline SATA drive within the system case.

Backed by StarTech.com lifetime warranty.


  • Cable length: 150mm
  • Colour: Red
  • Connector A: Slimline SATA (13-pin, data & Power) receptacle
  • Connector B: SATA data & Power combo (7+15-pin) plug
  • Interface type & rate: SATA III (6 Gbps)
  • Manufacturer's part no.: SLSATAADAP6
Connector 1 SATA
Connector 2 SATA
Length 0.1524m
Colour Black & Red
Type SATA power
AWG wire size 18
Cable Type SATA III
Certification RoHS
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 2 form factor Straight
Connector gender Male/Female
Harmonized System (HS) code 84733080
Maximum data transfer rate 6 Gbit/s
Package depth 225mm
Package height 8mm
Package weight 19g
Package width 125mm
Product colour Red
Quantity per pack 1 pc(s)
Weight 14g

Reviews

Be the first to submit a review

Trustpilot