StarTech SCNM9FM1MBK 1m Black DB9 Serial RS232 Null Modem Cable F/M

Order Code:

19-8827

Brand: StarTech.com MPN: SCNM9FM1MBK EAN-13: 0065030850513
Qty Unit Price (Ex VAT)
1+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched in 3 working days

The StarTech.com SCNM9FM1MBK 1m DB9 Null Modem Cable features 1 x DB9 female and 1 x DB9 male connector, allowing you to connect a serial printer to a 9-pin serial port, or transfer files from PC to PC via serial connection. Replace worn-out or missing DB9 RS232 cables with this high quality, 1m DB9 RS232 serial null modem cable.

Backed by StarTech.com's lifetime warranty.


  • High quality shielding prevents EMI
  • Moulded connectors with strain relief
  • Cable length: 1m
  • Colour: Black
  • Connector A: DB-9 (9-pin, D-Sub) female
  • Connector B: DB-9 (9-pin, D-Sub) male
  • Connector style: Straight
  • Product dimensions: 1m
  • Manufacturer's part no.: SCNM9FM1MBK
Connector 1 D-Sub
Connector 2 D-Sub
Length 1m
Colour Black
Type RS232 cable
AWG wire size 28
Certification CE, REACH, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Harmonized System (HS) code 84733080
Master (outer) case height 275mm
Master (outer) case length 410mm
Master (outer) case width 370mm
Package depth 225mm
Package height 15mm
Package weight 87g
Package width 125mm
Product colour Black
Products per master (outer) case 180 pc(s)
Quantity per pack 1 pc(s)
Weight 81g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot