StarTech SATPCIeXADAP 150mm SATA Power To 6-pin PCIe Video Card Power Cable

MPN
SATPCIEXADAP
Brand
StarTech.com
EAN-13
0065030846639
Order Code
19-8787
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

The StarTech.com SATPCIEXADAP 150mm SATA to PCI Express Video Card Power Adaptor Cable features 1 x 6-pin PCI Express female power connector as well as 2 x 15-pin SATA male power connectors. It provides a cost-effective way to connect a PCIe video card to Serial ATA power, eliminating the need to upgrade the power supply for the sake of video card compatibility.

Backed by StarTech.com lifetime warranty.


  • Gold-plated SATA connectors
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 150mm
  • Connector A: SATA power (15-pin) plug
  • Connector B: PCI Express power (6-pin, v1.x) male
  • Connector plating: Gold
  • Product dimensions: 150 x 30 x 13mm
  • Manufacturer's part no.: SATPCIEXADAP
Connector 1 SATA
Connector 2 PCI-E
Length 0.15m
Colour Black & Yellow
Type SATA power
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Depth 152.4mm
Harmonized System (HS) code 84733080
Height 20mm
Jacket Material Polyvinyl chloride (PVC)
Package height 220mm
Package weight 23g
Package width 128mm
Product colour Black, Yellow
Weight 15g
Width 31.2mm

Reviews

Be the first to submit a review

Trustpilot