StarTech SATAPOWEXT12 300mm 15-pin SATA Power Extension Cable

Order Code:

19-8785

Brand: StarTech.com MPN: SATAPOWEXT12 EAN-13: 0065030848367
Qty Unit Price (Ex VAT)
1+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 3 working days

The StarTech.com SATAPOWEXT12 300mm 15-pin SATA Power Extension Cable enables you to extend the reach between internal SATA power and drive connections. The extension cable simplifies drive installation and reduces the risk of damage to the drive or motherboard SATA connectors by eliminating the need to stress the cable to make the necessary connection.

Backed by a StarTech.com lifetime warranty.


  • Cable length: 305mm
  • Connector A: SATA power (15-pin) plug
  • Connector B: SATA power (15-pin) receptacle
  • Manufacturer's part no.: SATAPOWEXT12
Connector 1 SATA
Connector 2 SATA
Length 0.3048 m
Colour Black, orange, red, yellow
Type SATA power
AWG wire size 18
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Harmonized System (HS) code 84733080
Package depth 225mm
Package height 8mm
Package weight 28 g
Package width 125mm
Product colour Multicolour
Weight 23 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot