StarTech SATAPOWADPL 150mm 4-pin Molex To Right Angle SATA Power Cable Adaptor

Order Code:

19-8783

Brand: StarTech.com MPN: SATAPOWADPL EAN-13: 0065030848350
Qty Unit Price (Ex VAT)
1+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The StarTech.com SATAPOWADPL 150mm Molex to 90-degree SATA power adaptor features 1 x 4-pin LP4 Molex male connector and 1 x left angle, 90-degree female SATA power connector. It allows you to power a Serial ATA hard drive from a conventional LP4 connection and eliminates the need to upgrade the computer power supply for compatibility with the SATA hard drive. The 90-degree (left angle) SATA power connector makes it easier to connect a SATA drive that's installed in hard to reach areas or tight spaces, avoiding the strain on both the connector and cable.

Backed by a StarTech.com lifetime warranty.


  • Cable length: 150mm
  • Connector A: LP4 (4-pin, Molex large drive power) male
  • Connector B: SATA power (15-pin) receptacle
  • Connector style: Left angled
  • Manufacturer's part no.: SATAPOWADPL
Connector 1 SATA
Connector 2 Molex (4-pin)
Length 0.1524 m
Colour Black, red, yellow
Type SATA power
Certification REACH, CE
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Left
Connector 2 gender Female
Harmonized System (HS) code 84733080
Package depth 0.7mm
Package height 220mm
Package weight 23 g
Package width 128mm
Product colour Multicolour
Weight 15 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot