StarTech SATAPOWADAP 150mm 4-pin Molex To SATA Power Cable Adaptor

MPN
SATAPOWADAP
Brand
StarTech.com
EAN-13
0065030796330
Order Code
19-8781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

This StarTech.com SATAPOWADAP 150mm 4-pin LP4 Molex to SATA power adaptor cable features 1 x 4-pin Molex LP4 male connector and 1 x female SATA power connector. It allows you to power a Serial ATA hard drive from a conventional LP4 connection, eliminating the need to upgrade the computer power supply for compatibility with the SATA hard drive.

Backed by a StarTech.com lifetime warranty.


  • Connects a Serial ATA Hard Drive to a standard internal power connector
  • Compliant with Serial ATA 3.0 standard
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 150mm
  • Connector A: LP4 (4-pin, Molex large drive power) male
  • Connector B: SATA power (15-pin) receptacle
  • Connector style: Straight
  • Manufacturer's part no.: SATAPOWADAP
Connector 1 Molex (4-pin)
Connector 2 SATA
Length 0.152m
Colour Black, red, yellow
Type SATA power
Certification REACH, CE
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Package depth 120mm
Package height 10mm
Package weight 12g
Package width 90mm
Product colour Multicolour
Weight 8g

Reviews

Be the first to submit a review

Trustpilot