StarTech SATA24 600mm SATA Serial ATA Cable 6Gbps

MPN
SATA24
Brand
StarTech.com
EAN-13
0065030795999
Order Code
19-8863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

The StarTech.com SATA24 Serial ATA Cable features 2 x 7-pin data receptacles and supports full SATA 3.0 bandwidth of up to 6Gbps when used with SATA 3.0 compliant drives. Featuring a low profile, durable construction, the flexible design improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool.

Backed by StarTech.com lifetime warranty.


  • Supports full SATA 3.0 6Gbps bandwidth
  • Compatible with both 3.5in and 2.5in SATA hard drives
  • Provides 600mm in cable length
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 600mm
  • Colour: Red
  • Connector A: SATA (7-pin, data) receptacle
  • Connector B: SATA (7-pin, data) receptacle
  • Connector style: Straight
  • Interface type & rate: SATA III (6 Gbps)
  • Manufacturer's part no.: SATA24
Connector 1 SATA
Connector 2 SATA
Length 0.609m
Colour Red
Type SATA cable
Cable Type SATA III
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 2 form factor Straight
Connector gender Female/Female
Connector(s) SATA Data 7 pin Female / SATA Data 7 pin Female
Harmonized System (HS) code 84733080
Package depth 0.7mm
Package height 220mm
Package weight 220g
Package width 128mm
Product colour Red
Weight 18g

Reviews

Be the first to submit a review

Trustpilot