StarTech SATA18RA1 450mm SATA To Right Angle SATA Serial ATA Cable 6Gbps

MPN
SATA18RA1
Brand
StarTech.com
EAN-13
0065030805353
Order Code
19-8859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/09/2026

The StarTech.com SATA18RA1 450mm Right Angle SATA Cable features 1 x standard straight SATA receptacle as well as 1 x right-angled (90-degree) SATA receptacle. It provides a simple connection to a Serial ATA drive, with full SATA 3.0 bandwidth support of up to 6Gbps when used with SATA 3.0 compliant drives. The right-angled SATA connection enables you to plug in your Serial ATA drive in hard to reach areas or tight spaces The low profile and flexible design of the cable improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool.

As an alternative, we also offer the StarTech.com SATA12LA1 300mm Left Angle SATA Cable (19-8855) which provides the same simple installation, but allows the cable to connect to the SATA drive from the opposite direction.

Backed by StarTech.com lifetime warranty.


  • Supports full SATA 3.0 6Gbps bandwidth
  • Compatible with both 3.5in and 2.5in SATA hard drives
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 450mm
  • Colour: Red
  • Connector A: SATA (7-pin, data) receptacle
  • Connector B: SATA (7-pin, data) receptacle
  • Connector style: Straight to right angle
  • Interface type & rate: SATA III (6 Gbps)
  • Manufacturer's part no.: SATA18RA1
Connector 1 SATA
Connector 2 SATA
Length 0.457m
Colour Red
Type SATA cable
Cable Type SATA III
Compliance certificates RoHS
Connector 1 form factor Right
Connector 2 form factor Straight
Connector gender Female/Female
Connector(s) SATA Data 7 pin Female / SATA Data 7 pin Female
Harmonized System (HS) code 84733080
Package depth 125mm
Package height 10mm
Package weight 18g
Package width 90mm
Product colour Red
Weight 14g

Reviews

Be the first to submit a review

Trustpilot