StarTech SATA18 450mm SATA Serial ATA Cable 6Gbps

MPN
SATA18
Brand
StarTech.com
EAN-13
0065030795234
Order Code
19-8857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £0.700 £0.624
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 46 in stock

The StarTech.com SATA18 450mm Serial ATA Cable features 2 x 7-pin straight data receptacles and supports full SATA 3.0 bandwidth of up to 6Gbps when used with SATA 3.0 compliant drives. Featuring a low profile, yet durable construction, the flexible design improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool.

Backed by StarTech.com lifetime warranty.


  • Supports full SATA 3.0 6Gbps bandwidth
  • Compatible with both 3.5in and 2.5in SATA hard drives
  • Provides 450mm cable length
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 450mm
  • Colour: Red
  • Connector A: SATA (7-pin, data) receptacle
  • Connector B: SATA (7-pin, data) receptacle
  • Interface type & rate: SATA III (6 Gbps)
  • Manufacturer's part no.: SATA18
Connector 1 SATA
Connector 2 SATA
Length 0.457m
Colour Red
Type SATA cable
Cable Type SATA III
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 2 form factor Straight
Harmonized System (HS) code 84733080
Maximum data transfer rate 6 Gbit/s
Package height 220mm
Package weight 200g
Package width 128mm
Product colour Red
Quantity per pack 1 pc(s)
Weight 190g

Reviews

Be the first to submit a review

Trustpilot