StarTech SATA12LA1 300mm SATA To Left Angle SATA Serial ATA Cable 6Gbps

MPN
SATA12LA1
Brand
StarTech.com
EAN-13
0065030842723
Order Code
19-8855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 93 in stock

The StarTech.com SATA12LA1 300mm Left Angle SATA Cable features 1 x standard straight SATA receptacle as well as 1 x left-angled 90-degree SATA receptacle. It provides a simple connection to a Serial ATA drive with full SATA 3.0 bandwidth support of up to 6Gbps, when used with SATA 3.0 compliant drives. The left-angled SATA connection enables you to plug in your Serial ATA hard in hard to reach areas or tight spaces. The low profile and flexible design of the cable improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool.

Alternatively, we offer a StarTech.com SATA18RA1 450mm Right Angle SATA cable (19-8859), which provides the same simple installation, but allows the cable to connect to the SATA drive from the opposite direction.

Backed by StarTech.com lifetime warranty.


  • Supports full SATA 3.0 6Gbps bandwidth
  • Compatible with both 3.5in and 2.5in SATA hard drives
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 305mm
  • Colour: Red
  • Connector A: SATA (7-pin, data) receptacle
  • Connector B: SATA (7-pin, data) receptacle
  • Connector style: Straight to left angle
  • Interface type & rate: SATA III (6 Gbps)
  • Manufacturer's part no.: SATA12LA1
Connector 1 SATA
Connector 2 SATA
Length 0.3048m
Colour Red
Type SATA cable
Connector gender Male/Male
Harmonized System (HS) code 84733080
Package depth 0.7mm
Package height 220mm
Package weight 220g
Package width 128mm
Product colour Red
Weight 10g

Reviews

Be the first to submit a review

Trustpilot