StarTech SATA12 300mm SATA Serial ATA Cable 6Gbps

MPN
SATA12
Brand
StarTech.com
EAN-13
0065030840767
Order Code
19-8853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

The StarTech.com SATA12 300mm Serial ATA Cable features 2 x 7-pin data receptacles and supports full SATA 3.0 bandwidth of up to 6Gbps when used with SATA 3.0 compliant drives. With a low profile, yet durable construction, the flexible design improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool.

Backed by StarTech.com lifetime warranty.


  • Supports full SATA 3.0 6Gbps bandwidth
  • Compatible with both 3.5in and 2.5in SATA hard drives
  • Provides 300mm cable length
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 305mm
  • Colour: Red
  • Connector A: SATA (7-pin, data) receptacle
  • Connector B: SATA (7-pin, data) receptacle
  • Connector style: Non latching
  • Interface type & rate: SATA III (6 Gbps)
  • Manufacturer's part no.: SATA12
Connector 1 SATA
Connector 2 SATA
Length 0.3m
Colour Red
Type SATA cable
Connector gender Female/Female
Harmonized System (HS) code 84733080
Package depth 125mm
Package height 17mm
Package weight 14g
Package width 90mm
Product colour Red
Weight 12g

Reviews

Be the first to submit a review

Trustpilot