StarTech SAS808782P50 500mm Serial Attached SCSI SAS Cable

MPN
SAS808782P50
Brand
StarTech.com
EAN-13
0065030848039
Order Code
19-8845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

The StarTech.com SAS808782P50 500mm Mini SAS to SAS cable features 1 x 36-pin SFF-8087 plug, which fans out to 4 x 29-pin SFF-8482 receptacles. It provides a reliable solution for connecting multiple SAS HDD drives (with both data and power) to a single mini SAS controller connection.

Backed by StarTech.com lifetime warranty.


  • Supports up to 6Gbps throughput per channel
  • 4x SFF-8482 connections, each with data and power
  • Cable length: 500mm
  • Colour: Red
  • Connector A: SFF-8087 (36-pin, internal Mini-SAS) plug
  • Connector B: SATA power (15-pin) plug, SFF-8482 (29-pin, data & Power, internal SAS) receptacle
  • Manufacturer's part no.: SAS808782P50
Connector 1 1 x SFF-8087
Connector 2 SATA
Length 0.5m
Colour Red
Type SAS cable
Connector gender Male/Female
Harmonized System (HS) code 84733080
Package depth 140mm
Package height 60mm
Package weight 98g
Package width 60mm
Product colour Black, Red
Weight 100g

Reviews

Be the first to submit a review

Trustpilot