StarTech PYO2SATA 150mm Male to 2 x Female SATA Power Cable Y Adaptor

MPN
PYO2SATA
Brand
StarTech.com
EAN-13
0065030835473
Order Code
19-8777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

The StarTech.com PYO2SATA 150mm SATA Power Splitter Cable features 1 x SATA 15-pin plug that breaks out into 2 x latching SATA 15-pin receptacles. It enables you to connect 2 x Serial ATA drives to a single SATA power connection on the computer’s power supply. The latching SATA power connectors ensure a secured connection to the drives, preventing accidental disconnects. Splitting the power eliminates the cost of having to upgrade the power supply to accommodate an additional SATA drive.

Backed by a StarTech.com lifetime warranty.


  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 150mm
  • Connector A: SATA power (15-pin) plug
  • Connector B: SATA power (15-pin) receptacle
  • Manufacturer's part no.: PYO2SATA
Connector 1 SATA
Connector 2 SATA
Length 0.15m
Colour Black, red, yellow
Type SATA power
Certification CE
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Harmonized System (HS) code 84733080
Operating relative humidity (H-H) 40 - 60%
Operating temperature (T-T) 20 - 80°C
Package depth 128mm
Package height 60mm
Package weight 32g
Package width 219.5mm
Product colour Black
Weight 28g

Reviews

Be the first to submit a review

Trustpilot