StarTech PYO2LSATA 150mm Male to 2 x Female Latching SATA Power Cable Y Adaptor

MPN
PYO2LSATA
Brand
StarTech.com
EAN-13
0065030849579
Order Code
19-8775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

The StarTech.com PYO2LSATA 150mm SATA Power Splitter Cable features 1 x SATA 15-pin plug that breaks out into 2 x latching SATA 15-pin receptacles. It enables you to connect 2 x Serial ATA drives to a single SATA power connection on the computer’s power supply. The latching SATA power connectors ensure a secured connection to the drives, preventing accidental disconnects. Splitting the power eliminates the cost of having to upgrade the power supply to accommodate an additional SATA drive.

Backed by a StarTech.com lifetime warranty.


  • Compatible with both 3.5in and 2.5in SATA hard drives
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 150mm
  • Connector A: SATA power (15-pin) plug
  • Connector B: SATA power (15-pin) receptacle latching
  • Manufacturer's part no.: PYO2LSATA
Connector 1 SATA
Connector 2 SATA
Length 0.15m
Colour Black, red, yellow
Type SATA power
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Package depth 225mm
Package height 8mm
Package weight 30g
Package width 125mm
Product colour Black, Orange, Red, Yellow
Weight 25g

Reviews

Be the first to submit a review

Trustpilot