StarTech PYO2LP4SATA 300mm LP4 Molex To 2 x SATA Power Cable Y Adaptor

MPN
PYO2LP4SATA
Brand
StarTech.com
EAN-13
0065030809207
Order Code
19-8773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

This StarTech.com PYO2LP4SATA 300mm LP4 to Dual SATA Power Y Cable Adaptor features 2 x Serial ATA female power connectors and 1 x LP4 male connector. It is a reliable solution that enables you to power 2 x SATA drives using only 1 x LP4 connection to the computer’s power supply. This durable LP4 to SATA Y cable adaptor is 300mm in length, giving you enough cable to position drives as needed within the computer case. It also saves the cost and hassle of upgrading a power supply for compatibility with Serial ATA drives. We also supply a version of this cable with latching SATA connectors, 19-8771.

Backed by StarTech.com lifetime warranty.


  • Compatible with all Serial ATA hard drives
  • Easy to install
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 305mm
  • Connector A: LP4 (4-pin, Molex large drive power) male
  • Connector B: SATA power (15-pin) receptacle
  • Manufacturer's part no.: PYO2LP4SATA
Connector 1 Molex (4-pin)
Connector 2 SATA
Length 0.304m
Colour Black, red, yellow
Type SATA power
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Depth 304.8mm
Harmonized System (HS) code 84733080
Height 21.6mm
Jacket Material Polyvinyl chloride (PVC)
Package height 220mm
Package weight 33g
Package width 128mm
Weight 25g
Width 24.6mm

Reviews

Be the first to submit a review

Trustpilot