StarTech PYO2LP4LSATA 300mm LP4 Molex To 2 x Latching SATA Power Cable Y Adaptor

MPN
PYO2LP4LSATA
Brand
StarTech.com
EAN-13
0065030848923
Order Code
19-8771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

The StarTech.com PYO2LP4LSATA LP4 Molex to Dual Latching SATA power splitter cable features 2 x Serial ATA female power connectors and 1 x LP4 male connector. It is a reliable solution that enables you to power 2 x SATA drives using only 1 x LP4 connection to the computer’s power supply. This durable LP4 to SATA Y cable adaptor is 300mm in length, giving you enough cable to position drives as needed within the computer case. It also saves the cost and hassle of upgrading a power supply for compatibility with Serial ATA drives. Provides secure SATA latching connectors which reduces the risk of accidental disconnections.

Backed by StarTech.com lifetime warranty.


  • Cable length: 305mm
  • Connector A: LP4 (4-pin, Molex large drive power) male
  • Connector B: SATA power (15-pin) receptacle latching
  • Manufacturer's part no.: PYO2LP4LSATA
Connector 1 Molex (4-pin)
Connector 2 SATA
Length 0.304m
Colour Black, red, yellow
Type SATA power
AWG wire size 20
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Depth 304.8mm
Harmonized System (HS) code 84733080
Package depth 158mm
Package height 10mm
Package weight 32g
Package width 120mm
Product colour Multicolour
Weight 28g

Reviews

Be the first to submit a review

Trustpilot