StarTech PLATE9MLP 230mm 10-pin Header to 9-pin Serial Low Profile Backplate

MPN
PLATE9MLP
Brand
StarTech.com
EAN-13
0065030831383
Order Code
19-8815
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 57 in stock

The StarTech.com PLATE9MLP 230mm 9-pin Serial Low Profile Backplate adds 1 x DB9 serial port to the rear panel of a small form factor/low profile computer, connecting to an IDC10 header on the motherboard. Please refer to your motherboard's technical specifications to ensure compatibility with this product.

Backed by StarTech.com's lifetime warranty.


  • Conveniently add an external DB9 serial port
  • Cable length: 230mm
  • Colour: Grey
  • Connector A: IDC (10-pin, motherboard header) female
  • Connector B: DB-9 (9-pin, D-Sub) male
  • Manufacturer's part no.: PLATE9MLP

Conforms to Apex10-Everex-Intel Specification.

Connector 2 D-Sub
Length 0.229m
Colour Grey
Type RS232 backplate
Compliance certificates RoHS
Depth 265mm
Harmonized System (HS) code 84733020
Height 22mm
Host Interface IDC
Internal Yes
Output interface Serial
Package depth 0.0700mm
Package height 220mm
Package weight 28g
Package width 128mm
Product colour Grey
Quantity 1
Weight 23g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot