Christmas Opening Hours and Delivery Dates here

StarTech PLATE9M16LP 400mm 10-pin Header to 9-pin Serial Low Profile Backplate

Order Code:

19-8813

Brand: StarTech.com MPN: PLATE9M16LP EAN-13: 0065030847766
Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

The StarTech.com PLATE9M16LP 400mm 9-pin Serial Low Profile Backplate adds 1 x DB9 serial port to the rear panel of a small form factor/low profile computer, connecting to an IDC10 header on the motherboard. Please refer to your motherboard's technical specifications to ensure compatibility with this product.

Backed by StarTech.com lifetime warranty.


  • Cable length: 400mm
  • Colour: Grey
  • Connector A: IDC (10-pin, motherboard header) female
  • Connector B: DB-9 (9-pin, D-Sub) male
  • Manufacturer's part no.: PLATE9M16LP

Conforms to Apex10-Everex-Intel Specification.

Length 400mm
Type Serial port backplate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot