StarTech PLATE25F16LP 400mm Header Cable to Parallel Port Low Profile Backplate

MPN
PLATE25F16LP
Brand
StarTech.com
EAN-13
0065030848657
Order Code
19-8809
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The StarTech.com PLATE25F16LP DB25 to IDC26 Parallel Port Backplate adds a DB25 parallel port to the rear panel of a low profile/small form factor computer, which connects to an IDC26 header (LPT) connector on the motherboard. Please refer to your motherboard’s technical specifications to ensure compatibility with this product.

Backed by StarTech.com lifetime warranty.


  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 400mm
  • Colour: Grey
  • Connector A: DB-25 (25-pin, D-Sub) female
  • Connector B: IDC (26-pin, motherboard header) female
  • Manufacturer's part no.: PLATE25F16LP
Connector 1 D-Sub
Connector 2 IDC
Length 0.4m
Colour Grey
Type Parallel port backplate
Certification RoHS
Connector 1 gender Female
Connector 2 gender Female
Package depth 20mm
Package height 220mm
Package weight 50g
Package width 128mm
Product colour Grey
Weight 45g

Reviews

Be the first to submit a review

Trustpilot