StarTech PCIEXSPLIT6 150mm PCI Express 6-pin Power Splitter Cable

Order Code:

19-8727

Brand: StarTech.com MPN: PCIEXSPLIT6 EAN-13: 0065030842372
Qty Unit Price (Ex VAT)
1+ £11.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 3 working days

The StarTech.com PCIEXSPLIT6 PCI Express power splitter cable lets you connect a standard 6-pin PCI Express power connection provided by the computer power supply to 2 x NVIDIA SLI or ATI CrossfireX video cards that require a 6-pin power connection. This PCIe power cable eliminates the expense of upgrading a computer power supply for the sake of compatibility with dual video cards.

Backed by StarTech.com lifetime warranty.


  • Adds two extra PCIe graphics power connectors
  • Compatible with NVIDIA SLI and ATI CrossFireX™ gaming/video cards
  • Easily split a 6-pin PCI Express connector into two 6-pin PCI Express connectors
  • Cable length: 150mm
  • Colour: Yellow
  • Connector A: PCI Express power (6-pin, v1.x) female
  • Connector B: PCI Express power (6-pin, v1.x) male
  • Connector style: Straight
  • Manufacturer's part no.: PCIEXSPLIT6
Connector 1 PCI-E
Length 0.1524 m
Colour Black & Yellow
Type PCIe power cable
Connector 1 gender Male
Connector 2 gender Female
Harmonized System (HS) code 84733080
Package depth 225mm
Package height 14mm
Package weight 34 g
Package width 125mm
Product colour Black, White, Yellow
Weight 34 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot