StarTech PCIeX68ADAP PCI Express 6-pin To 8-pin Power Adaptor Cable

Order Code:

19-8725

Brand: StarTech.com MPN: PCIEX68ADAP EAN-13: 0065030833820
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 3 working days

The StarTech.com PCIEX68ADAP PCI Express 6-pin to 8-pin power adaptor cable lets you connect a standard 6-pin PCI Express power connection provided by the computer power supply to ATI and NVIDIA video cards that require an 8-pin power connection. The PCIe power adaptor eliminates the expense of upgrading a computer power supply for the sake of compatibility with a newer video card.


  • Colour: Yellow
  • Connector A: PCI Express power (6-pin, v1.x) female
  • Connector B: PCI Express power (8-pin, v2.x) male
  • Product dimensions: 155mm
  • Manufacturer's part no.: PCIEX68ADAP
Connector 1 PCI-E
Connector 2 PCI-E
Length 0.155 m
Colour Black & Yellow
Type PCIe power cable
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Harmonized System (HS) code 84733080
Package depth 225mm
Package height 17mm
Package weight 19 g
Package width 125mm
Product colour Black, Yellow
Weight 14 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot