StarTech NM9FF DB9 Serial RS232 Null Modem Adaptor - F/F White

MPN
NM9FF
Brand
StarTech.com
EAN-13
0065030815789
Order Code
19-8807
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

The StarTech.com NM9FF Null Modem Adaptor features 2 x DB9 female connectors - a cost-saving way to convert a straight through cable into a null modem cable.

Backed by StarTech.com lifetime warranty.


  • Connector A: DB-9 (9-pin, D-Sub) female
  • Connector B: DB-9 (9-pin, D-Sub) female
  • Manufacturer's part no.: NM9FF
Type RS232 adaptor
Colour White
Compliance certificates CE, RoHS
Connector 1 RS232
Connector 1 form factor Straight
Connector 1 gender Female
Connector 2 DB-9
Connector 2 form factor Straight
Connector 2 gender Female
Depth 50mm
Height 15mm
Master (outer) case height 210mm
Master (outer) case length 340mm
Master (outer) case width 330mm
Package height 125mm
Package weight 36g
Package width 90mm
Product colour White
Products per master (outer) case 500 pc(s)
Weight 31g
Width 33.6mm

Reviews

Be the first to submit a review

Trustpilot