StarTech MXTMMHQ1M 1m Coax High Resolution Monitor VGA Cable - HD15 - M/M

Order Code:

19-9467

Brand: StarTech.com MPN: MXTMMHQ1M EAN-13: 0065030846851
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 5 working days

The StarTech.com MXTMMHQ1M 1m High Resolution VGA Cable is designed to provide the highest possible VGA video quality, ideally suited for resolutions of 1920 x 1200 and above. This durable coaxial VGA cable (HD15 to HD15) eliminates the picture "ghosting" and fuzzy images inherent with non-coaxial VGA cables, while delivering superior EMI protection by using ferrite cores near the connectors.

Backed by StarTech.com lifetime warranty.


  • Triple coaxial + twisted-pair wire for crystal clear display
  • Durably constructed cable, with high quality HD15 connectors
  • Impedance matched at 75 Ohms for full brightness and vibrant picture colour from your VGA monitor
  • High quality VGA connectors with moulded PVC strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: VGA (15-pin, high density D-Sub) male
  • Connector B: VGA (15-pin, high density D-Sub) male
  • Connector plating: Nickel
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's part no.: MXTMMHQ1M

Supplied with: 1m coax high resolution monitor VGA cable - HD15 M/M, nuts.


Connector 1 VGA
Connector 2 VGA
Length 1m
Colour Black
Type VGA cable
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Maximum resolution 1920 x 1200 pixels
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 60 °C
Package depth 220mm
Package height 17mm
Package weight 204 g
Package width 200mm
Product colour Black
Storage temperature (T-T) -20 - 80 °C
Weight 195 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot