StarTech MXTMMHQ15M 15m Coax High Resolution Monitor VGA Cable - HD15 - M/M

Order Code:

19-9466

Brand: StarTech.com MPN: MXTMMHQ15M EAN-13: 0065030843737
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 3 working days

The StarTech.com MXTMMHQ15M 15m High Resolution VGA Cable is designed to provide the highest possible VGA video quality, ideally suited for resolutions of 1920 x 1200 and above. This durable coaxial VGA cable (HD15 to HD15) eliminates the picture "ghosting" and fuzzy images inherent with non-coaxial VGA cables, while delivering superior EMI protection by using ferrite cores near the connectors.

Backed by StarTech.com lifetime warranty.


  • Triple coaxial + twisted-pair wire for crystal clear display
  • Durably constructed cable, with high quality HD15 connectors
  • Impedance matched at 75 Ohms for full brightness and vibrant picture colour from your VGA monitor
  • High quality VGA connectors with moulded PVC strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 15m
  • Colour: Black
  • Connector A: VGA (15-pin, high density D-Sub) male
  • Connector B: VGA (15-pin, high density D-Sub) male
  • Connector plating: Nickel
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's part no.: MXTMMHQ15M
Connector 1 Straight
Connector 2 Straight
Length 15m
Colour Black
Type VGA cable
AWG wire size 28
Cable jacket material Polyvinyl chloride (PVC)
Cable rating CMG (CM)
Cable shielding Aluminum mylar foil
Certification CE, REACH
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Impedance 75 O
Number of Conductors 14
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 60 °C
Package depth 330mm
Package height 61mm
Package weight 1.4 kg
Package width 255mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 80 °C
Supported graphics resolutions 1920 x 1200 (WUXGA)
Weight 1.4 kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot