StarTech MXTHQMM2MA 2m Coax High Res Monitor VGA Cable With Audio HD15 M/M

Order Code:

19-9463

Brand: StarTech.com MPN: MXTHQMM2MA EAN-13: 0065030846875
Qty Unit Price (Ex VAT)
1+ £15.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack order, lead time 7 days

The StarTech.com MXTHQMM2MA 2m High Resolution VGA Cable with Audio is a high quality SVGA cable designed to provide the highest possible VGA video quality. It is a coaxial male-to-male VGA cable, and is designed to eliminate picture "ghosting" and fuzzy images inherent to non-coaxial cables. A single cable solution for connecting both video and audio while delivering superior EMI protection using ferrite cores near the connectors.

Backed by StarTech.com lifetime warranty.


  • Triple-coaxial + twisted-pair wire for crystal clear display
  • Impedance matched at 75 Ohms for full brightness and vibrant picture colour
  • Moulded connector ends with strain relief
  • Ferrite core eliminates EMI
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (3 position) male, VGA (15-pin, high density D-Sub) male
  • Connector B: 3.5mm Mini-Jack (3 position) male, VGA (15-pin, high density D-Sub) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's part no.: MXTHQMM2MA
Connector 1 VGA
Connector 2 VGA
Length 2m
Colour Black
Type Stereo audio cable
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 60 °C
Package depth 220mm
Package height 41mm
Package weight 255 g
Package width 200mm
Product colour Black
Storage temperature (T-T) -20 - 80 °C
Weight 246 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot