The StarTech.com MXT1003MBK 3m Serial Extension Cable features 1 x DB9 male connector and 1 x DB9 female connector, providing a high quality extension for your RS232 serial devices, enabling you to position your peripheral devices as needed. The high quality cable shielding helps prevent EMI.
Backed by StarTech.com lifetime warranty.
- High quality shielding prevents EMI
- DB9 connectors with strain relief moulding
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 3mm
- Colour: Black
- Connector A: DB-9 (9-pin, D-Sub) male
- Connector B: DB-9 (9-pin, D-Sub) female
- Connector plating: Nickel
- Manufacturer's part no.: MXT1003MBK
| Connector 1 |
D-Sub |
| Connector 2 |
D-Sub |
| Length |
3m |
| Colour |
Black |
| Type |
RS232 cable |
| AWG wire size |
28 |
| Cable shielding |
Aluminum mylar foil |
| Certification |
CE, REACH, RoHS |
| Connector 1 gender |
Male |
| Connector 2 gender |
Female |
| Connector contacts plating |
Nickel |
| Harmonized System (HS) code |
84733080 |
| Jacket Material |
Polyvinyl chloride (PVC) |
| Package depth |
225mm |
| Package height |
18mm |
| Package weight |
154g |
| Package width |
125mm |
| Product colour |
Black |
| Quantity per pack |
1 pc(s) |
| Weight |
147g |
To use this facility please Sign In.
Sign In