StarTech MXT1001MBK 1m Black Straight Through DB9 Serial RS232 Cable - M/F

Order Code:

19-8799

Brand: StarTech.com MPN: MXT1001MBK EAN-13: 0065030848992
Qty Unit Price (Ex VAT)
1+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayFurther 207 despatched in 3 working days

The StarTech.com MXT1001MBK 1m Serial Extension Cable features 1 x DB9 male connector and 1 x DB9 female connector, providing a high quality extension for your RS232 serial devices, which enables you to position your peripheral devices as needed.

Backed by StarTech.com lifetime warranty.


  • High quality shielding prevents EMI
  • DB9 connectors with strain relief moulding
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: DB-9 (9-pin, D-Sub) male
  • Connector B: DB-9 (9-pin, D-Sub) female
  • Connector plating: Nickel
  • Manufacturer's part no.: MXT1001MBK
Connector 1 D-Sub
Connector 2 D-Sub
Length 1m
Colour Black
Type RS232 cable
AWG wire size 28
Cable shielding Aluminum mylar foil
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 255mm
Master (outer) case length 400mm
Master (outer) case width 360mm
Package depth 225mm
Package weight 87g
Package width 125mm
Product colour Black
Products per master (outer) case 180 pc(s)
Quantity per pack 1 pc(s)
Weight 81g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot