The StarTech.com MSTS3MDPUGBK 2-in-1 connectivity kit adds HDMI and VGA video compatibility as well as wired network connectivity to your Microsoft Surface device. It is compatible with the Microsoft Surface™ Pro 4, and backward compatible with Surface Pro 3, Surface 3 and Surface Pro 2. This accessory kit allows you to connect to any HDMI or VGA display using the Mini DisplayPort output on your compatible Surface making it the perfect solution when you're travelling.
Get the speed and reliability of a hardwired Ethernet connection with your Surface Pro 4. This Surface accessory kit includes a reliable USB 3.0 to Gigabit Ethernet adaptor, which adds wired network support that's ideal for BYOD hot-desking, or use as an on-the-go dock solution to enhance your workstation. The adaptor also includes an extra USB 3.0 port built-in, so you can add a USB peripheral device, such as a flash drive for added storage, or a mouse for increased control.
This kit adds four essential ports HDMI, VGA, Gigabit Ethernet and USB 3.0 using 2 x compact adaptors that don't require external power, so they easily fit into your laptop bag or carrying case.
Both items in the MSTS3MDPUGBK kit are backed by a StarTech.com 2-year warranty.
- Surface Pro 4, Surface Pro 3, Surface 3, Surface Pro 2
- 1x USB 3.0 NIC (USB31000SPTB)
- 1 x mDP to HDMI and VGA adaptor (MDP2HDVGA)
- 2 x lightweight and power-free accessories that can go anywhere your Surface does
- Connect to any wired network and the most common video displays and projectors
- USB 3.0 Gigabit NIC supports Jumbo Frames, 802.1Q VLAN Tagging, Auto MDI/X, and Offloading
- MDP adaptor supports PC resolutions up to 1920x1200 and HDTV resolutions up to 1080p
- Connect an additional device to the built-in USB 3.0 pass through port on the USB NIC
- Colour: Black
- Enclosure type: Plastic
- Manufacturer's part: MSTS3MDPUGBK
Supplied with: Driver CD, instruction manual, mDP to HDMI & VGA adaptor, USB 3.0 network adaptor.
| Connector 1 |
Various |
| Connector 2 |
Various |
| Length |
Various |
| Colour |
Black |
| Type |
Laptop / tablet connectivity kit |
| Certification |
CE, Fcc |
| Harmonized System (HS) code |
84733080 |
| Interface adapters included |
USB male - Ethernet LAN (RJ-45) female |
| Manual |
Yes |
| Material |
Plastic |
| Number of A Connectors |
2 |
| Number of B Connectors |
2 |
| Package depth |
166mm |
| Package height |
28mm |
| Package weight |
160g |
| Package width |
141mm |
| Product colour |
Black |
| Weight |
76g |