StarTech LTADUB1MB Lightning Or 30-Pin Dock Or Micro-USB To USB Cable 1m Black

Order Code:

19-8905

Brand: StarTech.com MPN: LTADUB1MB EAN-13: 0065030859059
  • Quickly find another product in this range by Connector 2:

    30-pin dock, lightning, USB micro B USB 2.0 micro B male
Qty Unit Price (Ex VAT)
1+ £19.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/03/2026

The StarTech.com LTADUB1MB 3-in-1 cable lets you charge and sync your Apple® Lightning equipped devices, 30-pin Apple devices or your Android™ mobile devices, through a USB port on your PC or Mac® computer. Offering either a Lightning or 30-pin Apple Dock connector for your iPhone®, iPod® or iPad® and a Micro USB connector for your Android phone or tablet, this is the perfect cable for all your mobile charging needs.

The LTADUB1MB black 3-in-1 charge-and-sync cable is Apple MFi certified and backed by StarTech.com's 2-year Warranty.


  • Aluminium-mylar foil with braided shielding
  • Supports high-speed USB data transfer rates of up to 480 Mbps
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: Apple (30-pin) dock connector male, Apple Lightning connector (8-pin) male, USB Micro-B (5 pin) male
  • Connector B: USB A (4 pin) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's partno.: LTADUB1MB
  • Product dimensions: 1m
Cable Length 1m
Connector 1 USB 2.0 A male
Connector 2 30-pin dock, lightning, USB micro B
Colour Black
Type Lightning to USB cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot