StarTech LSATA18 450mm Latching SATA Cable

MPN
LSATA18
Brand
StarTech.com
EAN-13
0065030818896
Order Code
19-8838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 67 in stock

The StarTech.com LSATA18 450mm SATA Cable features two latching 7-pin data receptacles and supports full SATA 3.0 bandwidth of up to 6Gbps when used with SATA 3.0 compliant drives. The cable offers latching connectors, which ensure secure connections for SATA hard drives and motherboards that support this feature. It has a low profile, yet durable construction, and the flexible design improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool.

Backed by the StarTech.com lifetime warranty.


  • Supports full SATA 3.0 6Gbps bandwidth
  • Compatible with both 3.5in and 2.5in SATA hard drives
  • Cable length: 450mm
  • Colour: Red
  • Connector A: SATA (7 pin, data) receptacle latching
  • Connector B: SATA (7 pin, data) receptacle latching
  • Manufacturer's partno.: LSATA18
Connector 1 SATA
Connector 2 SATA
Length 0.457m
Colour Red
Type SATA cable
Cable Type SATA III
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 2 form factor Straight
Connector gender Male/Male
Harmonized System (HS) code 84733080
Maximum data transfer rate 6 Gbit/s
Package depth 135mm
Package height 10mm
Package weight 20g
Package width 120mm
Product colour Red
Quantity per pack 1 pc(s)
Weight 14g

Reviews

Be the first to submit a review

Trustpilot