StarTech LSATA12 300mm Latching SATA Cable

MPN
LSATA12
Brand
StarTech.com
EAN-13
0065030818681
Order Code
19-8836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

The StarTech.com LSATA12 300mm SATA cable features two latching 7-pin data receptacles and supports up to 6Gbps when used with SATA 3.0 compliant drives. The latching connectors lock when connected to a supporting latching SATA port to prevent accidental disconnects. Featuring a low profile, yet durable construction, the flexible design improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool.

Backed by the StarTech.com lifetime warranty.


  • Supports full SATA 3.0 6Gbps bandwidth
  • Compatible with both 3.5in and 2.5in SATA hard drives
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 300mm
  • Colour: Red
  • Connector A: SATA (7 pin, data) receptacle latching
  • Connector B: SATA (7 pin, data) receptacle latching
  • Manufacturer's partno.: LSATA12
Connector 1 SATA
Connector 2 SATA
Length 0.304m
Colour Red
Type SATA cable
Cable Type SATA III
Certification REACH, CE
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 2 form factor Straight
Connector gender Male/Male
Harmonized System (HS) code 84733080
Maximum data transfer rate 6 Gbit/s
Package depth 225mm
Package height 16mm
Package weight 16g
Package width 125mm
Product colour Red
Quantity per pack 1 pc(s)
Weight 11g

Reviews

Be the first to submit a review

Trustpilot