StarTech LP4SATAFM6IN 150mm SATA To LP4 Molex Power Cable Adaptor - F/M

MPN
LP4SATAFM6IN
Brand
StarTech.com
EAN-13
0065030841627
Order Code
19-8723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockFurther 11 despatched in 3 working days

The StarTech.com LP4SATAFM6IN 150mm SATA to LP4 power cable adaptor features an LP4 female power connector and a male SATA power connector. Connects an IDE hard drive and provides power through a Serial ATA connection from your power supply

Backed by StarTech.com's lifetime warranty.


  • Allows SATA power supplies to power IDE hard drives
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 150mm
  • Colour: Black
  • Connector A: SATA power (15 pin) plug
  • Connector B: LP4 (4 pin, Molex large drive power) female
  • Connector style: Straight
  • Manufacturer's partno.: LP4SATAFM6IN
Connector 1 Molex (4-pin)
Connector 2 SATA
Length 0.1524m
Colour Black
Type SATA power
Certification CE
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Harmonized System (HS) code 84733080
Package depth 125mm
Package height 9mm
Package weight 17g
Package width 90mm
Product colour Black, Red, Yellow
Weight 13g

Reviews

Be the first to submit a review

Trustpilot