StarTech LP4SATAFM12 300mm SATA To Molex LP4 Power Cable Adaptor - F/M

MPN
LP4SATAFM12
Brand
StarTech.com
EAN-13
0065030854511
Order Code
19-8721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 272 in stock

The StarTech.com LP4SATAFM12 SATA to LP4 power cable adaptor enables you to power 4-pin LP4 Molex devices (i.e. hard drive, DVD-ROM drive, add-in card, etc.) from a SATA power connector on your computer power supply. This 300mm cable allows you to position your devices as needed within the system case.

Backed by StarTech.com's lifetime warranty.


  • Cable length: 305mm
  • Connector A: SATA power (15 pin) plug
  • Connector B: LP4 (4 pin, Molex large drive power) female
  • Connector style: Straight
  • Manufacturer's partno.: LP4SATAFM12
Connector 1 SATA
Connector 2 Molex (4-pin)
Length 0.3048m
Colour Black, red, yellow
Type SATA power
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Depth 304.8mm
Harmonized System (HS) code 84733080
Height 8mm
Package depth 225mm
Package height 9mm
Package weight 21g
Package width 125mm
Product colour Black, Red, White, Yellow
Weight 16g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot