StarTech LP4SATAFM SATA To LP4 Molex Power Adaptor F/M

Order Code:

19-8719

Brand: StarTech.com MPN: LP4SATAFM EAN-13: 0065030821780
Qty Was Unit Price (Ex VAT)
1+ £3.98 £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayFurther 5 despatched in 3 working days

The StarTech.com LP4SATAFM SATA to LP4 power adaptor features 1 x LP4 female power connector and 1x male SATA power connector. Connect an IDE hard drive to a Serial ATA power connector provided by the computer power supply.

Backed by StarTech.com's lifetime warranty.


  • Compatible with all IDE hard drives
  • Easy to install
  • Colour: Black
  • Connector A: SATA power (15 pin) plug
  • Connector B: LP4 (4 pin, Molex large drive power) female
  • Manufacturer's partno.: LP4SATAFM
  • Product dimensions: 50 x 35 x 10mm
Connector 1 SATA
Connector 2 LP4 (4-pin)
Colour Black
Type SATA power
Compliance certificates RoHS
Connector(s) LP4, SATA
Depth 50mm
Height 10mm
Net weight 20 g
Package depth 125mm
Package height 15mm
Package weight 15.1 g
Package width 90mm
Product colour Black
Quantity per pack 1 pc(s)
Weight 16 g
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot