StarTech LP4PCIeXADAP 150mm LP4 To 6-pin PCI Express Video Card Power Cable

MPN
LP4PCIEXADAP
Brand
StarTech.com
EAN-13
0065030811194
Order Code
19-8717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 47 in stock

The StarTech.com LP4PCIEXADAP 150mm LP4 to 6-pin PCI Express video card power adaptor converts a standard LP4 power connector on your existing power supply to a 6-pin PCI Express video card power connector. Install a PCIe graphics card without having to upgrade the computer power supply.

Backed by the StarTech.com lifetime warranty.


  • Cable length: 150mm
  • Connector A: LP4 (4 pin, Molex large drive power) male
  • Connector B: PCI express power (6 pin, v 1.x) male
  • System and cable requirements: Two 4-Pin LP4 connectors from your existing ATX power supply and a video card that utilizes PCI-Express 6-Pin connector
  • Manufacturer's part no.: LP4PCIEXADAP
Connector 1 Molex (4-pin)
Connector 2 PCI-E
Length 0.153m
Colour Black & Yellow
Type Video card power cable
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Harmonized System (HS) code 84733080
Package depth 94mm
Package height 20mm
Package weight 20g
Package width 77mm
Product colour Black, White, Yellow
Weight 20g

Reviews

Be the first to submit a review

Trustpilot