The StarTech.com HDMM5MFL 5 metre flat high speed HDMI cable supports Ethernet data connectivity with compatible HDMI products, and is fully backward compatible with older HDMI-capable devices. It features gold-plated HDMI male connectors helping to ensure a high quality digital connection capable of transmitting high-definition video and multi-channel audio between Blu-Ray Players, HDTVs, DVD Players, DVRs and more. This high quality HDMI cable supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable also supports resolutions up to 4k x 2k.
Backed by the StarTech.com lifetime warranty.
- 3D and Ethernet ready for supported devices
- Supports IP-based applications
- Supports Ultra HD Resolutions up to 4k x 2k
- Supports High Speed HDMI
- Gold-plated HDMI connectors
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 5m
- Colour: Black
- Connector A: HDMI (19 pin) male
- Connector B: HDMI (19 pin) male
- Connector style: Straight
- Manufacturer's part: HDMM5MFL
| Connector 1 |
Straight |
| Connector 2 |
Straight |
| Length |
5m |
| Colour |
Black |
| Type |
HDMI lead |
| 3D |
Yes |
| AWG wire size |
28 |
| Cable Diameter |
4mm |
| Cable jacket material |
Polyvinyl chloride (PVC) |
| Cable shielding |
Aluminum mylar foil |
| Compliance certificates |
RoHS |
| Connector 1 gender |
Male |
| Connector 2 gender |
Male |
| Connector contacts plating |
Gold |
| Harmonized System (HS) code |
84733080 |
| HDMI Ethernet channel |
Yes |
| Maximum resolution |
4096 x 2160 pixels |
| Number of A Connectors |
1 |
| Number of B Connectors |
1 |
| Package depth |
220mm |
| Package height |
20mm |
| Package weight |
505g |
| Package width |
200mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Quantity per pack |
1 pc(s) |
| Supported video modes |
720p, 1080p |
| Weight |
494g |