StarTech HDMM30MA 30m Active Ultra HD HDMI Cable - M/M

MPN
HDMM30MA
Brand
StarTech.com
EAN-13
0065030863261
Order Code
19-9424
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £125.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

The StarTech.com HDMM30MA Active HDMI cable offers a connection distance of 30 metres between your HDMI devices. The cable features built-in amplifier circuitry which actively boosts your HDMI signal, with no external power required. It's the perfect solution for longer transmissions without any signal loss and no external power supply. It also meets CL2 safety requirements, so it's ideal for in-wall cable runs in your home and office installations. You can set up your home theatre, gaming or audio-video equipment with the cables safely hidden away inside the walls and place your devices as needed throughout your work or living space.

This high-quality HDMI cable supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high-definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable also supports resolutions up to 4k x 2k.

Backed by the StarTech.com lifetime warranty.


  • Built-in, active amplifier circuitry for longer connections
  • CL2-rated for in-wall installations
  • Supports Ultra HD Resolutions up to 4k x 2k
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 30m
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: HDMI (19 pin) male
  • Connector plating: Gold
  • Connector style: Straight
  • Fire rating: CL2 rated
  • Manufacturer's part: HDMM30MA

This cable features unidirectional architecture which requires that the cable is installed in the correct direction. Please refer to the Source and Display labels on the HDMI connectors in order to ensure that the device and the HDMI source are connected properly.

Connector 1 Straight
Connector 2 Straight
Length 30m
Colour Black
Type HDMI lead
3D Yes
Audio Return Channel (ARC) Yes
AWG wire size 24
Cable Diameter 8.5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Compliance certificates CE, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Dolby technologies Dolby Digital Plus, Dolby TrueHD
Fire-resistance rating CL2
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 1.4
HDMI Ethernet channel Yes
HDMI version 1.4b
Master (outer) case height 278mm
Master (outer) case length 347mm
Master (outer) case width 348mm
Maximum refresh rate 120 Hz
Number of A Connectors 1
Number of B Connectors 1
Package depth 330mm
Package height 80mm
Package weight 2.6kg
Package width 335mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 3 pc(s)
Quantity per pack 1 pc(s)
Supported digital audio channels (uncompressed) 5.1, 7.1, 8
Supported graphics resolutions 1920 x 1080 (HD 1080), 3840 x 2160, 4096 x 2160
Weight 2.3kg

Reviews

Be the first to submit a review

Trustpilot