StarTech HDMM2MHS 2m Ultra HD HDMI Cable With Ethernet

MPN
HDMM2MHS
Brand
StarTech.com
EAN-13
0065030844505
Order Code
19-9422
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 199 in stock

The StarTech.com HDMM2MHS 2 metre high speed HDMI cable supports Ethernet data connectivity with compatible HDMI products, and is fully backward compatible with older HDMI-capable devices. It features gold-plated HDMI male connectors helping to ensure a high quality digital connection capable of transmitting high-definition video and multi-channel audio between Blu-Ray Players, HDTVs, DVD Players, DVRs and more. This high quality HDMI cable supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable also supports resolutions up to 4k x 2k.

Backed by the StarTech.com lifetime warranty.


  • Gold-plated HDMI connectors
  • High quality construction
  • 3D and Ethernet ready (for supported devices)
  • Supports Ultra HD Resolutions up to 4k x 2k
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: HDMI (19 pin) male
  • Connector plating: Gold
  • Connector style: Straight
  • Manufacturer's part: HDMM2MHS
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour Black
Type HDMI lead
3D Yes
Audio Return Channel (ARC) Yes
AWG wire size 28
Cable Diameter 7.3mm
Cable jacket material Polyvinyl chloride (PVC)
Compliance certificates RoHS, CE
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 10.2 Gbit/s
Dolby technologies Dolby TrueHD, Dolby Digital Plus
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 1.4
HDMI Ethernet channel Yes
HDMI version 1.4b
Master (outer) case height 210mm
Master (outer) case length 500mm
Master (outer) case width 320mm
Maximum refresh rate 120 Hz
Number of A Connectors 1
Number of B Connectors 1
Package depth 200mm
Package height 0.0100mm
Package weight 119.7g
Package width 220mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 50 pc(s)
Quantity per pack 1 pc(s)
Supported graphics resolutions 1920 x 1080 (HD 1080), 3840 x 2160, 4096 x 2160
Weight 110.2g

Reviews

Be the first to submit a review

Trustpilot