StarTech HDMM2M 2m Ultra HD HDMI Cable - HDMI To HDMI - M/M

MPN
HDMM2M
Brand
StarTech.com
EAN-13
0065030848893
Order Code
19-9421
Country of Origin
China
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £8.22 £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 1,024 despatched in 3 working days

The StarTech.com HDMM2M 2m high speed HDMI cable features 2 gold-plated HDMI male connectors and durable high quality construction to provide a dependable connection between Blu-Ray players, HDTVs, DVD Players and more. This high quality HDMI cable supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable also supports resolutions up to 4k x 2k.


  • 2x HDMI Male Connectors
  • Gold-plated HDMI connectors
  • High quality construction
  • Supports Ultra HD Resolutions up to 4k x 2k
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: HDMI (19 pin) male
  • Connector plating: Gold
  • Connector style: Straight
  • Manufacturer's part: HDMM2M

This is a replacement product for StarTech.com's 6 ft High Speed HDMI Cable - HDMI- M/M (HDMIMM6).

Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour Black
Type HDMI lead
3D Yes
Audio Return Channel (ARC) Yes
AWG wire size 28
Bandwidth 10200 MB/s
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Country of origin China
Data transfer rate 10.2 Gbit/s
Dolby technologies Dolby Digital Plus, Dolby TrueHD
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 1.4
HDMI Ethernet channel Yes
HDMI version 1.4b
Master (outer) case height 275mm
Master (outer) case length 415mm
Master (outer) case width 370mm
Maximum refresh rate 120 Hz
Number of A Connectors 1
Number of B Connectors 1
Package depth 220mm
Package height 10mm
Package weight 169.1g
Package width 200mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 80 pc(s)
Quantity per pack 1 pc(s)
Supported digital audio channels (uncompressed) 5.1, 7.1, 8
Supported graphics resolutions 1920 x 1080 (HD 1080), 3840 x 2160, 4096 x 2160
Weight 158.9g

Reviews

Be the first to submit a review

Trustpilot