The StarTech.com HDMM1MHS 1 metre high speed HDMI cable supports Ethernet data connectivity with compatible HDMI products, and is fully backward compatible with older HDMI-capable devices. It features gold-plated HDMI male connectors helping to ensure a high quality digital connection capable of transmitting high-definition video and multi-channel audio between Blu-Ray Players, HDTVs, DVD Players, DVRs and more. This high quality HDMI cable supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable also supports resolutions up to 4k x 2k.
Backed by the StarTech.com lifetime warranty.
- Gold-plated HDMI connectors
- High quality construction
- 3D and Ethernet ready (for supported devices)
- Supports Ultra HD Resolutions up to 4k x 2k
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 1m
- Colour: Black
- Connector A: HDMI (19 pin) male
- Connector B: HDMI (19 pin) male
- Connector plating: Gold
- Connector style: Straight
- Manufacturer's part: HDMM1MHS
| Connector 1 |
HDMI |
| Connector 2 |
HDMI |
| Length |
1m |
| Colour |
Black |
| Type |
HDMI lead |
| 3D |
Yes |
| Audio Return Channel (ARC) |
Yes |
| AWG wire size |
28 |
| Cable jacket material |
Polyvinyl chloride (PVC) |
| Compliance certificates |
CE, RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Male |
| Connector contacts plating |
Gold |
| Data transfer rate |
10.2 Gbit/s |
| Dolby technologies |
Dolby Digital Plus, Dolby TrueHD |
| Harmonized System (HS) code |
84733080 |
| HDCP |
Yes |
| HDCP version |
1.4 |
| HDMI Ethernet channel |
Yes |
| HDMI version |
1.4b |
| Master (outer) case height |
210mm |
| Master (outer) case length |
500mm |
| Master (outer) case width |
320mm |
| Maximum refresh rate |
120 Hz |
| Number of A Connectors |
1 |
| Number of B Connectors |
1 |
| Package depth |
220mm |
| Package height |
21mm |
| Package weight |
100g |
| Package width |
200mm |
| Product colour |
Black |
| Products per master (outer) case |
70 pc(s) |
| Supported graphics resolutions |
1920 x 1080 (HD 1080), 3840 x 2160, 4096 x 2160 |
| Weight |
95g |