StarTech - HDMM1M 1m Ultra HD HDMI Cable - HDMI To HDMI - M/M

MPN
HDMM1M
Brand
StarTech.com
EAN-13
0065030848886
Order Code
19-9419
Country of Origin
China
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.47 £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockFurther 312 despatched in 3 working days

The StarTech.com HDMM1M 1m high speed HDMI cable features 2 x gold-plated HDMI male connectors and durable high quality construction to provide a dependable connection between Blu-Ray players, HDTVs, DVD Players and more. This high quality HDMI cable supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable also supports resolutions up to 4k x 2k.

Backed by the StarTech.com lifetime warranty.


  • 2x HDMI Male Connectors
  • Gold-plated HDMI connectors
  • High quality construction
  • Supports Ultra HD Resolutions up to 4k x 2k
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: HDMI (19 pin) male
  • Connector plating: Gold
  • Connector style: Straight
  • Manufacturer's part: HDMM1M
Connector 1 HDMI
Connector 2 HDMI
Length 1m
Colour Black
Type HDMI lead
3D Yes
Audio Return Channel (ARC) Yes
AWG wire size 28
Bandwidth 10200 MB/s
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 10.2 Gbit/s
Dolby technologies Dolby Digital Plus, Dolby TrueHD
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 1.4
HDMI Ethernet channel Yes
HDMI version 1.4b
Master (outer) case height 290mm
Master (outer) case length 465mm
Master (outer) case width 385mm
Maximum refresh rate 120 Hz
Number of A Connectors 1
Number of B Connectors 1
Package depth 220mm
Package height 18mm
Package weight 98g
Package width 200mm
Product colour Black
Products per master (outer) case 150 pc(s)
Quantity per pack 1 pc(s)
Supported digital audio channels (uncompressed) 5.1, 7.1, 8
Supported graphics resolutions 1920 x 1080 (HD 1080), 3840 x 2160, 4096 x 2160
Weight 89.4g

Reviews

Be the first to submit a review

Trustpilot