StarTech HDMM150CM 1.5m Ultra HD HDMI Cable - HDMI To HDMI - M/M

MPN
HDMM150CM
Brand
StarTech.com
EAN-13
0065030853354
Order Code
19-9416
Country of Origin
China
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £6.75 £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockFurther 399 despatched in 3 working days

The StarTech.com HDMM150CM high speed HDMI cable comes in a non-standard 1.5m length allowing for a convenient connection distance and enabling you to position your HDMI devices as needed. The cable features 2 x gold-plated HDMI male connectors to provide a dependable HDMI to HDMI connection. This high quality HDMI cable supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable also supports resolutions up to 4k x 2k.

Backed by the StarTech.com lifetime warranty.


  • 2x HDMI male connectors
  • Offers 5' in cable length
  • Gold-plated HDMI connectors
  • High quality construction
  • Supports Ultra HD Resolutions up to 4k x 2k
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1.5m
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: HDMI (19 pin) male
  • Connector plating: Gold
  • Connector style: Straight
  • Manufacturer's part: HDMM150CM
Connector 1 HDMI
Connector 2 HDMI
Length 1.5m
Colour Black
Type HDMI lead
AWG wire size 28
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector gender Male/Male
Harmonized System (HS) code 84733080
Maximum refresh rate 120 Hz
Number of A Connectors 1
Number of B Connectors 1
Package depth 220mm
Package height 12mm
Package weight 117g
Package width 200mm
Product colour Black
Quantity per pack 1 pc(s)
Supported graphics resolutions 3840 x 2160
Weight 108g

Reviews

Be the first to submit a review

Trustpilot