StarTech HDMM10M 10m Ultra HD HDMI Cable - HDMI To HDMI - M/M

MPN
HDMM10M
Brand
StarTech.com
EAN-13
0065030844406
Order Code
19-9414
Country of Origin
China
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £38.50 £35.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 38 in stock

The StarTech.com HDMM10M 10 metre high speed HDMI cable features 2 x gold-plated HDMI male connectors and durable high quality construction for a dependable connection between Blu-Ray players, HDTVs, DVD Players and more. This high quality HDMI cable supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable also supports resolutions up to 4k x 2k.

Backed by the StarTech.com lifetime warranty.


  • Gold-plated HDMI connectors
  • High quality construction
  • Supports Ultra HD Resolutions up to 4k x 2k
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 10m
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: HDMI (19 pin) male
  • Connector plating: Gold
  • Connector style: Straight
  • Manufacturer's part: HDMM10M
Connector 1 HDMI
Connector 2 HDMI
Length 10m
Colour Black
Type HDMI lead
AWG wire size 28
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Certification RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector gender Male/Male
Data transfer rate 10.2 Gbit/s
Harmonized System (HS) code 84733080
Number of A Connectors 1
Number of B Connectors 1
Package depth 330mm
Package height 70mm
Package weight 1.13kg
Package width 255mm
Product colour Black
Supported resolutions 4k x 2k
Weight 1.08kg

Reviews

Be the first to submit a review

Trustpilot