StarTech HDMIDVIMF HDMI To DVI-D Video Cable Adaptor - M/F

MPN
HDMIDVIMF
Brand
StarTech.com
EAN-13
0065030811378
Order Code
19-9409
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

The StarTech.com HDMIDVIMF HDMI to DVI-D video cable adaptor features 1 x HDMI male connector and 1 x DVI-D female connector, and enables a bi-directional connection between HDMI devices and DVI-D devices to overcome compatibility issues. You can connect an HDMI source to a DVI-D display or connect a DVI-D source to an HDMI display.

Backed by the StarTech.com lifetime warranty.


  • HDMI (male) to DVI-D dual link (female) connector
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: DVI-D (25 pin) female
  • Connector plating: Gold
  • Maximum digital resolutions: 1920x1200
  • Manufacturer's part: HDMIDVIMF
  • Product dimensions: 50 x 40 x 15mm
Type HDMI to DVI
Cables included No
Colour Black
Compliance certificates RoHS
Connector 1 HDMI male
Connector 1 gender Male
Connector 2 DVI-D female
Connector 2 gender Female
Connector contacts plating Gold
Connector(s) 1 - HDMI Male / 1 - DVI-D Dual Link Female
Depth 50mm
Height 15mm
Number of A Connectors 1
Number of B Connectors 1
Package depth 125mm
Package height 15mm
Package weight 31g
Package width 90mm
Product colour Black
Width 40mm

Reviews

Be the first to submit a review

Trustpilot