The StarTech.com HDMIDVIFM HDMI to DVI-D video cable adaptor features 1 x HDMI female connector and 1 x DVI-D male connector, which enables a bi-directional connection between HDMI devices and DVI-D devices to overcome compatibility issues. You can connect an HDMI source to a DVI-D display or connect a DVI-D source to an HDMI display.
Backed by the StarTech.com lifetime warranty.
- Convert DVI-D to HDMI
- Convert HDMI to DVI-D
- Colour: Black
- Connector A: HDMI (19 pin) female
- Connector B: DVI-D (25 pin) male
- Connector plating: Gold
- Maximum digital resolutions: 1920x1200
- Manufacturer's part: HDMIDVIFM
- Product dimensions: 50 x 40 x 15mm
| Type |
HDMI to DVI |
| Cables included |
No |
| Colour |
Black |
| Compliance certificates |
RoHS |
| Connector 1 |
HDMI female |
| Connector 1 gender |
Male |
| Connector 2 |
DVI-D male |
| Connector 2 gender |
Female |
| Connector contacts plating |
Gold |
| Connector(s) |
1 - HDMI Female / 1 - DVI-D Dual Link Male |
| Depth |
50mm |
| Height |
15mm |
| Number of A Connectors |
1 |
| Number of B Connectors |
1 |
| Package depth |
125mm |
| Package height |
17mm |
| Package weight |
37g |
| Package width |
90mm |
| Product colour |
Black |
| Weight |
30g |
| Width |
40mm |